General purpose circular connector, MIL-DTL-38999 Series III, featuring 5 male contacts with copper alloy, gold-plated terminals. This straight, jam nut receptacle offers a 7.5A current rating and operates within a -65°C to 200°C temperature range. The composite body and electroless nickel-plated aluminum shell provide robust construction. Termination is via crimp, with a panel mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24MB5PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MB5PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.