
This 4-pin circular socket features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The socket is rated for 850VDC and 600VAC. It is designed for crimp termination and has a product diameter of 38.38mm and a product length of 31.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24MC4BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 31.9 |
| Product Depth (mm) | 34.93 |
| Product Height (mm) | 34.93 |
| Product Diameter (mm) | 38.38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/24MC4BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.