
This composite receptacle features a gold contact plating and is shielded for electromagnetic interference protection. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is rated for panel, bulkhead, front side nut, and jam nut mounting and is available in a bulk packaging option. It is compliant with RoHS regulations and is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol D38999/24MC4PC technical specifications.
| Body Material | Composite |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
