This Amphenol connector features a gold-plated contact and is shielded for electromagnetic interference protection. It is rated for operation in temperatures ranging from -65°C to 200°C and is suitable for use in harsh environments. The connector is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in military and aerospace applications, meeting the requirements of the MIL-DTL-38999 Series III standard.
Amphenol D38999/24ME35SE technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24ME35SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.