General purpose circular MIL-DTL-38999 Series III receptacle connector featuring 32 male contacts with gold plating. This straight, panel mount connector utilizes a jam nut for secure mounting and has a shell size of 19. Constructed with a composite body and aluminum shell, both plated with electroless nickel, it offers a wide operating temperature range from -65°C to 200°C. The copper alloy contacts support a current rating of 7.5A, and termination is via crimp.
Amphenol D38999/24MF32PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MF32PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.