
Environmentally resistant circular receptacle with 55 male pin contacts, featuring a straight orientation and crimp termination. This MIL-DTL-38999 Series III connector boasts an aluminum shell with electroless nickel plating, housing copper alloy contacts plated with gold. Operating across a temperature range of -65°C to 200°C, it offers a 7.5A current rating and mounts via front-side nut for panel or bulkhead applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24MH55PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 52.37mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MH55PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.