
This circular connector features 30 male contacts made of copper alloy with gold plating, housed in a 25mm aluminium shell with electroless nickel plating. It meets the requirements of MIL-DTL-38999 and is compliant with RoHS and Reach SVHC regulations. The connector is designed for crimp termination and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |