
Environmentally resistant circular connector featuring 56 female copper alloy contacts with gold plating, rated for 13A current. This straight, receptacle-style connector utilizes a composite body and aluminum shell with electroless nickel plating, designed for jam nut mounting to a bulkhead. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards. Termination is via crimp, with a shell size of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24MJ4SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MJ4SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
