
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol D38999/24SA35BN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.