Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol D38999/24SA35SB technical specifications.
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Female |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.