
General purpose circular connector featuring 6 female contacts made of gold-plated copper alloy, rated for 5A. This MIL-DTL-38999 Series III straight plug offers a jam nut mount for panel or bulkhead installation. Constructed with a nickel-plated steel shell, it operates within a temperature range of -65°C to 200°C and provides shielded connectivity.
Amphenol D38999/24SA35SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.97mm |
| Features | Shielded |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SA35SN to view detailed technical specifications.
No datasheet is available for this part.
