
This Amphenol connector features a gold-plated contact and nickel plating, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a straight orientation and is terminated with a crimp connection. The connector is RoHS compliant and has a jam nut package type.
Sign in to ask questions about the Amphenol D38999/24SA98PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24SA98PE technical specifications.
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Female |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SA98PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.