
This Amphenol D38999/24SA98SC connector features a female gender, 3 contacts, and a jam nut mount. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is plated with gold and nickel, and is compliant with RoHS regulations. It is available in bulk packaging and has a straight orientation.
Amphenol D38999/24SA98SC technical specifications.
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Female |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.