
The D38999/24SJ61SN is a female receptacle connector with a current rating of 7.5A and a shell size of 25mm. It features nickel plating and is compliant with RoHS regulations. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is part of the D38999 Series III and is manufactured by Amphenol.
Amphenol D38999/24SJ61SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SJ61SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.