
MIL-DTL-38999 Series III circular connector, featuring a shielded, environment-resistant design. This receptacle offers 6 gold-plated copper alloy contacts with a crimp termination. Constructed from aluminum alloy with a cadmium shell finish, it operates within a temperature range of -65°C to 175°C and mounts via a front-side nut for panel or bulkhead applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WA35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WA35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
