General purpose circular connector featuring a 2-position straight receptacle with a jam nut panel mount. Constructed with an aluminum shell plated in cadmium, it offers a 13A current rating and operates across a wide temperature range from -65°C to 200°C. The copper alloy contacts are gold plated for enhanced conductivity, and termination is via crimp. This connector adheres to MIL-DTL-38999 standards.
Amphenol D38999/24WB2BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WB2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.