This circular MIL-DTL-38999 Series III connector features a 2-position shell size 11, designed for panel, bulkhead, front side nut mounting. It offers a straight, shielded configuration with male, circular crimp contacts made of copper alloy with gold plating, rated for 13A. The aluminum body and shell, finished in cadmium with chromate plating, ensure environmental resistance and operation between -65°C and 175°C.
Amphenol D38999/24WB2PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WB2PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.