This 2-position circular connector features gold contact plating and is designed for panel, bulkhead, and front side nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol D38999/24WB2PN-UWSB1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.