General purpose circular receptacle connector featuring 13 positions and 13 contacts. Contacts are copper alloy with gold plating, designed for crimp termination and rated for 5A. Constructed with an aluminum shell, this MIL-DTL-38999 Series III component offers straight orientation and a jam nut mount for panel or bulkhead installation. Operating temperature range is -65°C to 175°C, with a shielded design and cadmium shell finish.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/24WB35AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
