Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Amphenol D38999/24WB35PN-CAE technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 13 |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WB35PN-CAE to view detailed technical specifications.
No datasheet is available for this part.