
This 13-position circular receptacle connector features a body made of aluminium, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has 13 contacts and is rated for panel, bulkhead, and front side nut mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is unshielded. It is available in a bulk packaging and is not Reach SVHC compliant.
Amphenol D38999/24WB35PN-U technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WB35PN-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.