
This 13-position connector features copper alloy contacts with gold plating and a crimp termination. It has a shielded design and is rated for operation between -65°C and 200°C. The connector is available in a bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start series. It is designed for use in panel, bulkhead, or front side nut mounting configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WB35PNLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 31.75mm |
| Features | Shielded |
| Gender | Male |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WB35PNLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.