This 13-position circular receptacle connector features an aluminium body, gold-plated copper contacts, and a tri-start TV termination. It is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III and is environment resistant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |