This circular connector features 13 SKT contacts and 13 terminals, with a crimp termination method and straight body orientation. It is designed for use in environments with operating temperatures ranging from -65C to 175C, and is rated for a maximum voltage of 500VDC or 400VAC. The connector is mounted using a jam nut and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |