
General purpose, environment-resistant circular connector featuring a straight, female receptacle with 5 positions. Constructed with an aluminum shell and body, it utilizes gold-plated copper alloy contacts for crimp termination. Rated for 7.5A current, this MIL-DTL-38999 Series III connector operates within a temperature range of -65°C to 175°C and offers shielded performance. Designed for panel, bulkhead, front side nut mounting, it has a shell size of 11 and a green housing color.
Amphenol D38999/24WB5SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WB5SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.