
Eight-position circular receptacle connector featuring a straight, shielded, jam nut mounting configuration. Constructed with an aluminum shell and body, both plated in cadmium, it offers a robust aluminum alloy construction with gold-plated copper alloy contacts. This MIL-DTL-38999 Series III component supports a 7.5A current rating and operates across a wide temperature range of -65°C to 200°C. Termination is via crimp, and the connector is designed for panel or bulkhead mounting.
Amphenol D38999/24WC8SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WC8SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.