This 19-contact receptacle features an aluminium body, copper alloy contacts plated with gold, and a cadmium plating on the shell. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is designed for crimp termination and does not have a strain relief. It is part of the MIL-DTL-38999 Series, III, TV Tri-Start.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999, III, TV Tri-Start |
| Shell Finish | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
