
This circular connector receptacle features 37 positions with a straight orientation and crimp termination. Constructed with an aluminum body and shell, it offers a robust, environment-resistant design with a cadmium shell finish. The copper alloy contacts are gold plated for superior mating performance, operating across a temperature range of -65°C to 175°C. Designed for panel, bulkhead, or front-side nut mounting, this shielded connector is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WD35HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WD35HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
