
26-position circular receptacle connector featuring a straight, jam nut panel mount configuration. This general-purpose connector utilizes female copper alloy contacts with gold plating, rated for 7.5A current. Constructed with an aluminum shell and body, it offers a wide operating temperature range from -65°C to 200°C and is designed for crimp termination. Meeting MIL-DTL-38999 standards, this connector is part of the D38999 III series.
Sign in to ask questions about the Amphenol D38999/24WE26SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24WE26SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WE26SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
