
26-position circular receptacle connector featuring a straight, jam nut mounting configuration for panel or bulkhead installation. This environment-resistant component utilizes copper alloy contacts with gold plating, rated for 7.5A current. Constructed with an aluminum shell and cadmium plating, it operates across a temperature range of -65°C to 200°C and offers shielded performance. Termination is via crimp, and the connector is designed for general-purpose applications under MIL-DTL-38999 standards.
Amphenol D38999/24WE26SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 41.28mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WE26SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
