
**Circular Connector Receptacle** featuring 39 male crimp contacts with gold-plated copper material. This straight, shielded connector boasts an aluminum body and shell with a cadmium plating, designed for environmental resistance. Operating across a wide temperature range of -65°C to 175°C, it offers panel, bulkhead, and front-side nut mounting. The connector is part of a military-grade series, known for its robust Tri-Start™ TV design.
Sign in to ask questions about the Amphenol D38999/24WE2AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24WE2AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 41.28mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WE2AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.