
The Amphenol D38999/24WE35PD is a 55-position, 17mm jam nut connector with a current rating of 5A and gold-plated contacts. It features a shielded design and is rated for use in environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III and is manufactured by Amphenol. It is available in a bulk packaging option and has a straight orientation. The connector's shell is made of aluminum and is not RoHS compliant.
Amphenol D38999/24WE35PD technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WE35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.