
The D38999/24WE35PN-LC is a 55-position receptacle connector with a shell size of 17mm, made from aluminium, and features a gold-plated copper alloy contact material. It has a current rating of 5A and is compliant with the MIL-DTL-38999 military standard. The connector is terminated with crimp contacts and has a cadmium and chromate plating. It is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |