This aluminium shielded receptacle connector features gold-plated copper contacts and a tri-start TV design. It is rated for environment-resistant applications and is compliant with the MIL-DTL-38999 Series III standard. The connector is available in bulk packaging and can be terminated via crimp. It is suitable for use in a wide range of applications, including those requiring high-temperature operation.
Amphenol D38999/24WE6PN-QA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WE6PN-QA to view detailed technical specifications.
No datasheet is available for this part.