General purpose circular connector featuring a straight, female configuration with 6 positions and 6 contacts. This environment-resistant component utilizes copper alloy contacts with gold plating for superior conductivity, rated for 23A. The aluminum shell, size 17, is finished with cadmium and chromate, offering a jam nut mount for bulkhead panel installation. Operating across a wide temperature range of -65°C to 175°C, it employs crimp termination and is shielded.
Amphenol D38999/24WE6SD technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 41.28mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WE6SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.