
General purpose circular MIL-DTL-38999 Series III receptacle connector featuring 66 male contacts made of gold-plated copper alloy. This straight, panel mount connector has an aluminum shell with cadmium plating and a shell size of 19. It operates within a temperature range of -65°C to 200°C and supports a current rating of 5A per contact. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WF35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WF35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
