
MIL-DTL-38999 Series III circular connector, receptacle gender, with 16 male crimp contacts. Features a size 21 aluminum alloy shell with cadmium plating and chromate finish. Contacts are copper alloy with gold plating, rated for 13A current and 1.25kV voltage. Operates across a temperature range of -65°C to 200°C, accommodating wire gauges from 20 to 16 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WG16PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 49.23mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WG16PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
