General purpose circular receptacle connector featuring 79 female copper alloy contacts with gold plating, designed for crimp termination. This MIL-DTL-38999 Series III component offers a straight orientation and panel mount with jam nut configuration. Constructed with an aluminum shell and body, it operates within a temperature range of -65°C to 200°C. The connector has a shell size of 21 and a length of 31.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WG35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Depth | 49.23mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WG35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.