
29-position circular MIL-SPEC connector, receptacle gender, featuring female socket contacts with gold-plated copper alloy construction. This general-purpose, environment-resistant connector operates within a -65°C to 175°C temperature range and boasts a 13A current rating and 850V voltage rating. Designed for panel, bulkhead, or front-side nut mounting, it utilizes shielded, crimp-style termination suitable for 16AWG wire. The aluminum shell, size 25, is finished with cadmium and chromate plating, adhering to MIL-DTL-38999 Series III standards.
Sign in to ask questions about the Amphenol D38999/24WJ29SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24WJ29SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WJ29SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
