29-position circular receptacle connector featuring a straight, shielded, jam nut mount design. This general-purpose connector utilizes female copper alloy contacts with gold plating, rated for 13A current. Constructed with an aluminum shell and cadmium plating, it offers environmental resistance and operates within a -65°C to 200°C temperature range. Termination is via crimp, and it adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/24WJ29SC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WJ29SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.