MIL-DTL-38999 Series III circular connector, receptacle gender, featuring 128 female crimp contacts. Constructed with an aluminum alloy shell and body, both plated in cadmium with chromate finish. Contacts are copper alloy with gold plating, rated for 5A current. Operating temperature range spans -65°C to 200°C, with a straight orientation and crimp termination.
Amphenol D38999/24WJ35SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WJ35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.