This Amphenol connector features a gold contact plating and shielded design for reliable performance in harsh environments. It is rated for operation from -65°C to 175°C and is available in a bulk packaging option. The connector is designed for use in military and aerospace applications, with a termination style of crimp and a jam nut package type.
Amphenol D38999/24WJ37PD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WJ37PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.