General purpose circular receptacle connector featuring 46 female copper alloy contacts with gold plating, rated for 46A. This straight, shielded connector is constructed with an aluminum body and shell, plated in cadmium, and designed for panel, bulkhead, front side nut, and jam nut mounting. It adheres to MIL-DTL-38999 standards and is part of the D38999 Series III.
Amphenol D38999/24WJ46SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WJ46SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.