General purpose circular MIL-DTL-38999 Series III connector, featuring 61 male contacts with gold-plated copper alloy construction. This straight, jam nut receptacle boasts an aluminum body with cadmium plating, rated for 850V and 7.5A, and operates across a wide temperature range of -65°C to 200°C. Designed for crimp termination, it accommodates 20AWG wire and is housed in a size 25 shell.
Amphenol D38999/24WJ61PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.