This connector features six positions, silver contacts, and a shielded design. It is constructed from aluminum with an electroless nickel finish and has a crimp termination. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and has a free-hanging mount.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |