This Amphenol connector features copper alloy contacts with gold plating, suitable for harsh environments. It can operate between -65°C and 200°C and is available in bulk packaging. The connector is designed for free hanging applications and meets the requirements of the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |