AMPHENOL D38999/26FA35SNL CONNECTOR, CIRCULAR, SIZE 9, 6WAY
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |