
Shielded, environment-resistant circular connector featuring 6 male copper alloy contacts with gold plating, rated for 7.5A and operating temperatures from -65°C to 200°C. This straight, cable-mount connector utilizes crimp termination and is constructed with an aluminum shell and electroless nickel plating. Designed to MIL-DTL-38999 Series III standards, it offers a robust solution for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26FB98PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FB98PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.