
This 22-position male free hanging connector features an aluminium body with copper contacts plated with gold. It is designed for use in environments resistant to various conditions and is compliant with the MIL-DTL-38999 Series III standard. The connector is suitable for use in a temperature range of -65°C to 200°C and is available in bulk packaging. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
