
Environmentally resistant, shielded circular connector featuring 22 female crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III plug offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. The aluminum alloy shell is finished with electroless nickel, providing a durable, silver housing. Designed for free-hanging mounting, this component is RoHS compliant.
Amphenol D38999/26FC35SB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FC35SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
